Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-8
Order Code2931260
Product RangeWireMate Series
Technical Datasheet
700 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
700+ | €1.470 |
1400+ | €1.410 |
2800+ | €1.360 |
4200+ | €1.330 |
7000+ | €1.280 |
Price for:Each
Minimum: 700
Multiple: 700
€1,029.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-8
Order Code2931260
Product RangeWireMate Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions8Ways
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
250V
Product Range
WireMate Series
Pitch Spacing
5mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003914
Product traceability