Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282836-2
Order Code3089034
Product RangeTermi-Blok 5mm PCB Mount
Your Part Number
Technical Datasheet
12,574 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.544 |
| 100+ | €0.379 |
| 250+ | €0.339 |
| 500+ | €0.299 |
| 1000+ | €0.288 |
| 2500+ | €0.281 |
Price for:Each
Minimum: 10
Multiple: 10
€5.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282836-2
Order Code3089034
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeTermi-Blok 5mm PCB Mount
SVHCLead (25-Jun-2025)
Product Overview
The 282836-2 is a 2-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.
- End-to-end stackable with interlock and without loss of centreline spacing
- Green colour
- Polyamide 6.6 - GF material
- Receptacle style
- Side wire entry angle
- Without stacked levels
- Brass contact
- Tin plating
- -40 to +105°C Temperature range
- M3 Screw size
- UL94V-0 Flammability rating
Applications
Commercial, Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Vertical
SVHC
Lead (25-Jun-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Termi-Blok 5mm PCB Mount
Alternatives for 282836-2
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001871