Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-2805-B
Order Code3711511
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric148.1mm
External Width - Metric108mm
External Depth - Metric75mm
Enclosure MaterialAluminum
Body ColourBlack
IP RatingIP66
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial5.8"
External Width - Imperial4.25"
External Depth - Imperial2.95"
Product Range-
ConfigurableYes
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
108mm
Enclosure Material
Aluminum
IP Rating
IP66
External Height - Imperial
5.8"
External Depth - Imperial
2.95"
Configurable
Yes
External Height - Metric
148.1mm
External Depth - Metric
75mm
Body Colour
Black
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
4.25"
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737088
Product traceability