Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €50.080 |
Price for:Each
Minimum: 1
Multiple: 1
€50.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoANS3811
Order Code2473147
Product RangeANS
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric100mm
External Width - Metric172.999mm
External Depth - Metric273.99mm
IP RatingIP67
Body ColourNatural
NEMA RatingNEMA 4X
External Height - Imperial3.94"
External Width - Imperial6.81"
External Depth - Imperial10.79"
Product RangeANS
ConfigurableYes
Alternatives for ANS3811
1 Product Found
Product Overview
The ANS-3811 is a natural finish NEMA die-cast Aluminium Box with EMI/RFI shielding. It comes with one-piece moulded outer silicone gasket provides reliable and long lasting sealing to meet NEMA 4X and IP67 requirements.
- Thick wall (0.098", 2.5mm) construction provides strength and rigidity for heavy-duty applications
- Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
- Captive cover assembly screws (M4) are located outside the sealing area
- Recessed area on cover surface for decals
- Easily machined and modified to user particular requirements
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
100mm
External Depth - Metric
273.99mm
Body Colour
Natural
External Height - Imperial
3.94"
External Depth - Imperial
10.79"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
172.999mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
6.81"
Product Range
ANS
Configurable
Yes
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.246