Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.390 |
5+ | €7.700 |
10+ | €7.010 |
25+ | €6.840 |
50+ | €6.650 |
100+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€8.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1591
Order Code1807778
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
Plate ColourNatural
For Use WithAC-404 Aluminum Chassis
External Depth - Metric122.2mm
External Width - Metric249.2mm
External Height - Metric3.81mm
External Depth - Imperial4.81"
External Width - Imperial9.8"
External Height - Imperial0.15"
Product Range-
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
122.2mm
External Height - Metric
3.81mm
External Width - Imperial
9.8"
Product Range
-
Plate Material
Aluminum
For Use With
AC-404 Aluminum Chassis
External Width - Metric
249.2mm
External Depth - Imperial
4.81"
External Height - Imperial
0.15"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083236
Product traceability