Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
5+ | €7.510 |
10+ | €6.220 |
20+ | €6.100 |
50+ | €5.970 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDNR4790
Order Code2473165
Technical Datasheet
Accessory TypeDin Mounting Rail
For Use With35mm DIN Rail Enclosure
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DNR4790 is a DIN Mounting Rail made of 1mm thick steel with zinc plated finish. This mounting rail design features a 18 x 6.3mm oblong slots spaced at 25mm centre to centre provide flexibility in mounting. Suitable for mounting Bud DIN rail mount boxes and accessories DB, DPB, DMB and TS-16 series.
- Fits 35mm DIN rail enclosure
- Complies with EN 60715 standard
- Accepts all types of 35mm DIN rail enclosure
Applications
Industrial
Technical Specifications
Accessory Type
Din Mounting Rail
Length
1m
Width
35mm
Fixing Centres
25mm
SVHC
No SVHC (27-Jun-2024)
For Use With
35mm DIN Rail Enclosure
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328401