Print Page
Image is for illustrative purposes only. Please refer to product description.
1,369 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.010 | 
| 5+ | €3.680 | 
| 10+ | €3.580 | 
| 20+ | €3.150 | 
| 50+ | €2.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoC0480ALNAB
Order Code3873118
Technical Datasheet
Supply Voltage230VAC
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230VAC
Illumination Colour
Red
Lens Shape
Rectangular
Product Range
-
Lamp Base Type
Quick Connect
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009