Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDN3002CL
Order Code3255574
Product RangeSL Series
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €88.830 |
5+ | €87.050 |
10+ | €85.280 |
25+ | €83.500 |
50+ | €81.720 |
Price for:Each
Minimum: 1
Multiple: 1
€88.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLDN3002CL
Order Code3255574
Product RangeSL Series
Technical Datasheet
Sensing Range Max30mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Product RangeSL Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLDN3002CL is a slim line photoelectric sensor that offers a high degree of mechanical and electrical stability. A cost effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
- Dark on operation mode, PNP output configuration
- Sealed to IP67, stainless steel 316 shell
- Cabled versions with or without connector
- 2M cable length, <lt/>0.5ms response time
- Power supply voltage range from 12 to 24VDC, ambient humidity range from 35 to 85%
- Choice of M5 connector termination
- Small body, just 4.5mm thick
- 2 to 30mm sensing distance range
- Operating temperature range from -10 to 50°C
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
24V
Sensing Method
Diffuse Reflective
Product Range
SL Series
Supply Voltage DC Min
12V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035