Print Page
BOX1M1205MA09M805F
Sensor Distribution Box, M12 Connector - 5 Pole, M8 Connector - 5 Pole, 9 Ports, M Series, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoBOX1M1205MA09M805F
Order Code4370011
Product RangeM Series
Technical Datasheet
185 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €319.790 |
3+ | €269.500 |
Price for:Each
Minimum: 1
Multiple: 1
€319.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoBOX1M1205MA09M805F
Order Code4370011
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 5 Pole
No. of Output Ports9Ports
Product RangeM Series
IP RatingIP67
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
9Ports
IP Rating
IP67
Output Type
M8 Connector - 5 Pole
Product Range
M Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914