Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
5+ | €4.150 |
10+ | €4.060 |
20+ | €3.980 |
50+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0033
Order Code301103
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PP3 battery holder suitable for either PCB or chassis mounting. A connection may be made via solder tags or PCB solder pins, either of which may be cropped if not required.
- Black nylon construction
- Nickel silver contacts
- Solder Tag contact rating: 20A
- CB Pins contact rating: 5A
- Dimensions (HxWxD): 25.2x30x59mm
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for BX0033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01