Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
5+ | €5.470 |
10+ | €5.360 |
20+ | €5.250 |
50+ | €5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0036
Order Code301085
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Open frame nylon battery holder suitable for PCB or chassis mounting. The chassis mounting solder tags accept snap-on terminals. The interlocking lugs allow multiple assemblies of the same holder.
- Made from black filled nylon
- Nickel silver contacts
- Solder tag contact rating: 20A
- PCB Pins contact rating: 5A
Contents
Battery holder only
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Through Hole
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012