Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.570 |
5+ | €20.160 |
10+ | €19.750 |
20+ | €19.340 |
50+ | €18.920 |
Price for:Each
Minimum: 1
Multiple: 1
€20.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBXS002/1
Order Code4274040
Technical Datasheet
Battery Sizes AcceptedC
No. of Batteries2
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Panel mounting battery holder for two C size batteries, with front panel sealing rated to IP67.
- Single hole mounting with screw on, finger grip cap
- Termination: 2.8mm tabs
- Mouldings: Nylon, UL94V-0
- Contacts: Brass, tin plate and nickel silver
- Mounting Hole Diameter: 33.6mm
- Length: 109.4mm
Contents
Contents: Battery holder, sealing gasket and sealing grommets for flange mount screws
Technical Specifications
Battery Sizes Accepted
C
Battery Holder Mount
Panel
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04