Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZM27/Z0000/57B
Order Code561186
Product RangePOLYSNAP
Technical Datasheet
42 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.340 |
10+ | €13.490 |
25+ | €11.060 |
100+ | €10.910 |
250+ | €10.690 |
500+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€14.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZM27/Z0000/57B
Order Code561186
Product RangePOLYSNAP
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePOLYSNAP
SVHCNo SVHC (27-Jun-2024)
Product Overview
The POLYSNAP series vertical Power Entry Module with 6.3mm tab. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single pole switch or neon indicator variations
- Options of I/O marked switches
- Non fused
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
POLYSNAP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018