Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0100S02GY
Order Code3652289
Product RangePX0 Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.961 |
10+ | €0.893 |
100+ | €0.824 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0100S02GY
Order Code3652289
Product RangePX0 Series
Technical Datasheet
Product RangePX0 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialPolyamide Glass Fibre, Polybutylene Terephthalate
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PX0 Series
No. of Contacts
2Contacts
Connector Body Material
Polyamide Glass Fibre, Polybutylene Terephthalate
Contact Plating
-
Voltage Rating
250VDC
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
Copper Alloy
IP Rating
IP68
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1