Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
10+ | €20.960 |
25+ | €18.620 |
100+ | €16.330 |
250+ | €15.170 |
500+ | €14.870 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0457
Order Code1629390
Technical Datasheet
Connector Type AUSB Mini AB Socket
Connector Type BFree End
Cable Length - Imperial0.45ft
Cable Length - Metric-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0457 is a 0.45ft sealed AB type mini USB Connector with rear panel mounting and leaded with 6-way header. Mates with PX044, PX0442 and PX0444 type cables.
Applications
Industrial
Technical Specifications
Connector Type A
USB Mini AB Socket
Cable Length - Imperial
0.45ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011