Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
800 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.220 | 
| 10+ | €2.460 | 
| 100+ | €2.410 | 
| 250+ | €2.360 | 
| 500+ | €2.310 | 
| 1000+ | €2.260 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0596/63
Order Code4286030
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0596/63 from Bulgin is a high current IEC power inlet with flange mounting. This EN60320-1 standard sheet C20 IEC inlet connector has electrical rating up to 16A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0599 series Bulgin connectors.
- 6.3mm tabs
 - Dielectric strength is 1.5KVAC (between contacts) and 3KVAC (between contacts & accessible surfaces)
 - Operating temperature range from -40°C to 70°C
 - Screw terminals
 - Brass with nickel plated contacts
 - Brass with tin plated tabs
 
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
16A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014