Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/B
Order Code1629395
Product RangeStandard Buccaneer Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.590 |
5+ | €33.070 |
10+ | €31.540 |
25+ | €29.870 |
50+ | €28.190 |
100+ | €27.190 |
Price for:Each
Minimum: 1
Multiple: 1
€34.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0849/B
Order Code1629395
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector Type AUSB 2.0 B Socket
Connector Type BWire to Board 5 Position Receptacle
Cable Length - Imperial4.7"
Cable Length - Metric120mm
Jacket ColourBlack
Product RangeStandard Buccaneer Series
Product Overview
The PX0849/B is a 0.45ft USB B type Sealed Connector with rear panel mounting. This sealed connector is suitable for PX0840/A/2M00 (single-ended) and PX0841/AB/2M00 (double-ended) cables.
- Leaded with 5-way header
Applications
Industrial
Technical Specifications
Connector Type A
USB 2.0 B Socket
Cable Length - Imperial
4.7"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Wire to Board 5 Position Receptacle
Cable Length - Metric
120mm
Product Range
Standard Buccaneer Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024