Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0950
Order Code3136115
Your Part Number
Technical Datasheet
42 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.090 |
| 5+ | €41.370 |
| 10+ | €39.650 |
| 25+ | €38.570 |
| 50+ | €37.490 |
| 100+ | €34.480 |
Price for:Each
Minimum: 1
Multiple: 1
€43.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0950
Order Code3136115
Technical Datasheet
Accessory TypeAdapter
For Use WithFlange Mounting Connector PX0941
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0950 is a Bulkhead Adaptor supplied with high grade sealing gasket and sealing grommets for panel fixing screws (M6 thread recommended). It is suitable for flange mounting connector PX0941 to give 45° or 90° angle.
Applications
Industrial
Technical Specifications
Accessory Type
Adapter
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Flange Mounting Connector PX0941
Cable Exit Angle
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14