Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.080 |
5+ | €74.530 |
10+ | €72.940 |
25+ | €71.350 |
50+ | €69.760 |
100+ | €68.170 |
Price for:Each
Minimum: 1
Multiple: 1
€76.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXD303/050/01/1
Order Code2356929
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Product Range-
Technical Specifications
No. of Outlets
5Outlets
Current Rating
10A
Plug Type
UK Type G
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
2m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.418