Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3241
Order Code3073210
Product RangeBuccaneer Mini Series
Your Part Number
Technical Datasheet
147 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.500 |
| 10+ | €12.950 |
| 25+ | €12.080 |
| 100+ | €11.210 |
| 250+ | €10.990 |
| 500+ | €10.760 |
Price for:Each
Minimum: 1
Multiple: 1
€14.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3241
Order Code3073210
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeScrew
Contact PlatingGold Plated Contacts
For Use WithMini Buccaneer Circular Housings, Fits All Body Styles
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
4-Pin plug insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
4Contacts
Contact Termination Type
Screw
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006