Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No7105SYCQE
Order Code2435207
Product Range7000 Series
Technical Datasheet
262 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.610 |
| 5+ | €8.960 |
| 10+ | €8.300 |
| 20+ | €7.820 |
| 50+ | €7.160 |
Price for:Each
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105SYCQE
Order Code2435207
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
Product Overview
The 7105SYCQE is a 5A non-illuminated SPDT Unsealed Miniature Toggle Switch with (ON)-OFF-(ON) switch operation. It has panel-mount, rear, threaded mounting, thru-hole termination, standard round actuator and 1/4 - 40 bushing.
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
- 40000 Electrical life cycles
- -30 to 85°C Operating temperature range
Applications
Communications & Networking, Aerospace, Defence, Military, Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
PC Pin
Technical Docs (3)
Alternatives for 7105SYCQE
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006724