Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No8531MZQE2
Order Code2435245
Product Range8500
Technical Datasheet
43 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.010 |
5+ | €7.460 |
10+ | €6.910 |
20+ | €6.520 |
50+ | €5.780 |
Price for:Each
Minimum: 1
Multiple: 1
€8.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No8531MZQE2
Order Code2435245
Product Range8500
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range8500
Panel Cutout Diameter6.35mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 8500 series subminiature Pushbutton Switch made of black nylon cap and frame with nickel-plated brass bushing and epoxy terminal seal. This switch is suitable for detection applications.
- Pre-travel or over-travel models available
- Ratings up to 3A
- Reliable contact design
- UL94-V0 Flammability rating
- -30 to 65°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.35mm
Contact Voltage AC Nom
120V
Switch Operation
Off-(On)
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
8500
Contact Configuration
SPST-NO
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003556