Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No9201J1AV2QE2
Order Code2435370
Product Range9000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No9201J1AV2QE2
Order Code2435370
Product Range9000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range9000 Series
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max6A
Contact Voltage VDC30V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
Product Overview
The 9201J1AV2QE2 is a DPDT non-illuminated through-hole-mount Miniature Rocker Switch compatible with ON-ON operation and vertical right-angle termination. It has black nylon standard concave (standard V) actuator, stainless steel housing and nickel-plated brass bushing.
- UL94V-0 Flammability rating
- Epoxy terminal-seal
- 25000 Make-and-break cycles at full load electrical life
- Rugged construction
- -30 to 85°C Operating temperature range
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
6A
Contact Current AC Max
6A
Contact Voltage DC Nom
28V
Contact Voltage VDC
30V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPDT
Switch Mounting
Through Hole
Product Range
9000 Series
Contact Voltage AC Nom
120V
Contact Voltage VAC
125V
Contact Current DC Max
6A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Cadmium (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013641