Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoAP2D200SZBE
Order Code2435211
Product RangeAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.800 |
| 5+ | €11.930 |
| 10+ | €11.050 |
| 20+ | €10.110 |
| 50+ | €9.670 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAP2D200SZBE
Order Code2435211
Product RangeAP Series
Technical Datasheet
Product RangeAP Series
Panel Cutout Diameter13.8mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom32V
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Contact Current Max400mA
Actuator / Cap ColourBlack
Contact Current AC Max125mA
Contact Voltage VAC125V
Contact Current DC Max200mA
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The AP2D200SZBE is a Pushbutton Switch with gold over silver plated copper alloy contacts. It is made of PBT housing with black PBT dome/convex style actuator. This switch is used in harsh environments, off-road, transportation, joystick control modules and gaming applications.
- IP67 Sealed
- 1,000,000 Life cycle
- -40 to 85°C Operating temperature range
Applications
Medical, Aerospace, Defence, Military, Industrial, Logistics
Technical Specifications
Product Range
AP Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
400mA
Contact Current AC Max
125mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.8mm
Contact Voltage AC Nom
32V
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00267