Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.210 |
5+ | €11.420 |
10+ | €10.510 |
20+ | €9.720 |
Product Information
Product Overview
The APB4E01TZBE006 from C & K Components is an APB series backlit pushbutton switch. This switch is IP67 sealed. It has PBT housing, PBT base, painted polycarbonate cap, illuminated clear polycarbonate actuator, silicone rubber internal seal, gold over silver plated copper alloy terminals, gold over silver plated copper alloy movable contact and epoxy terminal seal. The initial contact resistance is 50mohm maximum (without wire leads) and bounce time is less than 5ms. It has contact rating of 200mA at 24VDC resistive (500,000 cycles), 100mA at 50VDC resistive (500,000 cycles), 400mA at 32VAC resistive (500,000 cycles) and 125mA at 125VAC resistive (1,000,000 cycles). Typical applications include harsh environments, off-road, industrial, medical, transportation, joystick control modules, gaming and military.
- Extended dome (600E) cap
- Super white illumination, threaded plastic bushing style
- Solder lug termination, contact material is gold
- Cap symbol is fast
- SPST momentary switch function, NO contact arrangement
- Operating force is 4N
- 1000000 life cycle, IP67 sealing, 1.55 ± 0.25mm operating point, 0.6min over travel
- 20KV minimum ESD protection, 2.1 ± 0.2mm total travel
- Dielectric strength is 1000V AC for 1min, insulation resistance is 1Gohm at 500VDC
- Operating temperature range from -40˚C to +85˚C, UL1569 black 22AWG wire leads
Applications
Automation & Process Control, Industrial, Medical, Aerospace, Defence, Military
Technical Specifications
APB Series
SPST-NO
400mA
Round Raised
125mA
200mA
IP67
Solder Lug
-
13.8mm
Momentary
32V
Black
125V
24V
Panel Mount
White
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate