Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0202AGRLC
Order Code2319973
Product RangeAYZ Series
Technical Datasheet
2,222 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.830 |
| 10+ | €1.550 |
| 25+ | €1.430 |
| 50+ | €1.360 |
| 100+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0202AGRLC
Order Code2319973
Product RangeAYZ Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeAYZ Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Product Overview
The AYZ0202AGRLC is a double-pole double-throw SMD Slide Switch with On-On function, copper alloy silver plated movable contacts and brass silver plated fixed contacts. 10000 operations mechanical lifetime, <lt/>80mΩ contact resistance and <gt/>10⁸Ω insulation resistance.
- 10000 Operations mechanical life
- <lt/>80mΩ Contact resistance
- <gt/>10⁸Ω Insulation resistance
- 0.1kV Dielectric strength at 50Hz/1 minute
- -10 to +60°C Operating temperature
- UL94V-0 Flammability rated glass filled nylon 4/6 housing
- Nickel silver cover
- Copper alloy, silver-plated movable contact
- Brass, silver-plated fixed contact
- Contact bronze contact spring
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
On-On
Product Range
AYZ Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151