Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0CB
Order Code2320005
Product RangeCRD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.430 |
5+ | €7.710 |
10+ | €6.990 |
20+ | €6.170 |
50+ | €5.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD10RM0CB
Order Code2320005
Product RangeCRD
Technical Datasheet
Product RangeCRD
Switch MountingThrough Hole
No. of Poles1 Pole
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeBCD
Contact Voltage AC Max20V
Switching Current10mA
Switch ConstructionSealed
IlluminationNon Illuminated
Actuator LevelFlushed
Contact Voltage DC Max20V
Product Overview
The CRD series 10mm DIP Coded Rotary Switch is available in thru-hole and surface mount models. It is process sealed switch withstands soldering and cleaning. It is suitable for address switching applications.
- Crisp, positive detent ensures actuation
- Computer and peripherals
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
CRD
No. of Poles
1 Pole
Switching Voltage
5VDC
Contact Voltage AC Max
20V
Switch Construction
Sealed
Actuator Level
Flushed
Switch Mounting
Through Hole
No. of Switch Positions
10 Position
Output Code
BCD
Switching Current
10mA
Illumination
Non Illuminated
Contact Voltage DC Max
20V
Technical Docs (2)
Alternatives for CRD10RM0CB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454