Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C00 F1 LFS
Order Code4336812
Product RangeD6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.470 |
| 25+ | €1.380 |
| 50+ | €1.330 |
| 100+ | €1.270 |
| 250+ | €1.110 |
| 500+ | €1.060 |
| 1000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C00 F1 LFS
Order Code4336812
Product RangeD6 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangeD6 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
Off-(On)
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001317