Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R40F1LFS
Order Code1201379
Product RangeD6 Series
Technical Datasheet
5,332 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.430 |
| 10+ | €1.200 |
| 25+ | €1.110 |
| 50+ | €1.080 |
| 100+ | €0.992 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R40F1LFS
Order Code1201379
Product RangeD6 Series
Technical Datasheet
Switch OperationOff-(On)
Actuator OrientationTop Actuated
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Voltage DC Nom32V
Contact Current Max100mA
Actuating Force130gf
Operating Force1.3N
Contact Rating100mA at 32VDC
Switch TerminalsSolder
Product RangeD6 Series
Switch Dimensions (L x W)12mm x 11.4mm
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D6R40F1LFS is a single-pole single-throw (SPST) red round Momentary Key Switch with 1NO contact, positive tactile feedback and high temperature. Easy X, Y coding on single side PCB.
- 1.3N (standard) Force
- ≤100mΩ Contact resistance
- 250V Dielectric strength (50Hz/1 min)
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Configuration
SPST-NO
Switch Mounting
Through Hole
Contact Voltage DC Nom
32V
Actuating Force
130gf
Contact Rating
100mA at 32VDC
Product Range
D6 Series
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Contact Voltage AC Nom
-
Actuator Style
Round Button
Contact Current Max
100mA
Operating Force
1.3N
Switch Terminals
Solder
Switch Dimensions (L x W)
12mm x 11.4mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363