Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
10+ | €10.990 |
25+ | €10.070 |
50+ | €8.680 |
100+ | €8.110 |
Product Information
Product Overview
ENC series optical encoders are perfect for designers in the automotive, industrial, and instrumentation industries. Provides simple grey code output for magnitude and direction of incremental change as it is rotated. Featuring clear detent, a strong haptic feel, and choice of up to 24 detent positions, these incremental type encoders provide a two-channel Grey code output. They provide designers with long-lasting, high performance as well as easy installation with plug-and-play connector sockets that are now available as a right angle option for even easier system integration. Meets the market requirements on haptic & sound with clear “click” feedback. Easily configured with whatever length/style cable application requires simple installation. Applications include automotive interior control, industrial equipment, Medical equipment, test & instrumentation, volume & tuning knobs, portable medical devices, automatic emergency defibrillators, instrumentation.
- Clear detent/ haptic feel
- Two channel, 2bit code output
- Quadrature (incremental type), easily accepts whatever cap the customer desires
- Integrated pushbutton, switches are intended to be operated by the general public
- Panel mount with screw thread
- Must withstand heavy handed, fast rotation
- Right angle connector termination
- Optical model S (STD), 5V operating voltage
- 24 position or 15°
- 265gf*cm torque, switch 6N op force
Technical Specifications
Optical
-
Vertical
Binary Code
ENC Series
300000
Flatted End
6mm
5V
90°C
6 Pin Connector
Incremental
24 Detents
With Push Switch
Panel Mount
-
2Channels
17mm
-
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate