Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MCBE
Order Code1201389
Product RangeES Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.600 |
| 5+ | €9.920 |
| 10+ | €9.230 |
| 20+ | €8.730 |
| 50+ | €7.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoES21MCBE
Order Code1201389
Product RangeES Series
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeES Series
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCLead (10-Jun-2022)
Product Overview
The ES series Sealed Tiny Slide Switch features process compatible internal O-ring and epoxy base seal. Available in thru-hole and surface mount models. The switch offers reliable contact design ensures long electrical life and robust actuator for easy actuation.
- 40000 Make-and-break mechanical and electrical life cycles at full load
- 10⁹Ω Minimum insulation resistance
- 500Vrms Minimum dielectric strength
- IP57 Protection rating
- UL94V-0 Flammability rated nylon housing and base
- UL94V-0 Flammability rated black LCP actuator
- Stainless steel with tin-plated surface plate
- Bronze with gold-plate over nickel plate movable contact
- Copper alloy, with gold plate over nickel plate stationary contacts
- Copper alloy, with gold over nickel plate terminals
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
SVHC
Lead (10-Jun-2022)
Switch Operation
On-On
Product Range
ES Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359