Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoF2UEE
Order Code2320013
Product RangeF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoF2UEE
Order Code2320013
Product RangeF
Technical Datasheet
Product RangeF
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Contact Voltage DC Nom30V
Switch Operation-
Contact Current Max500mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max500mA
Contact Voltage VAC125V
Contact Current DC Max500mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
F2UEE is a F series pushbutton switch. Innovative digital equipment and medical equipment interfaces utilize F series pushbutton switches because the variety of possible mounting and switch ganging configurations can fit almost any design. Typical applications include audio selection, digital equipment interface and medical equipment interface.
- 2PDT contact arrangement
- Alternate (push-push) mechanical function
- Solder lugs & PC pins terminals
- BBM (break-before-make) electrical function
- Silver (AG) contact material
- Insulation resistance is ^10⁹ ohms between open contacts, ^10⁹ ohms between chassis and contacts
- 0.5A/0.5A rated
- 100,000 cycles operating life
- Dielectric strength of 1500V
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Range
F
Panel Cutout Diameter
-
Contact Configuration
DPDT
Switch Operation
-
Pushbutton Actuator Style
Plunger
Contact Current AC Max
500mA
Contact Current DC Max
500mA
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Current Max
500mA
Actuator / Cap Colour
White
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268