Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001
Order Code9575154
Product RangeHDT Series
Technical Datasheet
767 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.854 |
10+ | €0.728 |
25+ | €0.677 |
50+ | €0.640 |
100+ | €0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001
Order Code9575154
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height3.35mm
External Width3.5mm
External Depth2.8mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HDT0001 is a Micro Mini Surface-mount Detect Switch with 35 grams maximum low actuation force. The HDT series switch has PA 46 actuator/cover/base, Ag over Ni plated stainless steel movable blade and Ag over Ni plated phosphor bronze terminal.
- Design allows top or side actuation
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum between adjacent contacts insulation resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
Product Range
HDT Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (10-Jun-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
3.35mm
External Depth
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057