Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FV3SR
Order Code2435301
Product RangeITS Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FV3SR
Order Code2435301
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)7.5mm x 7mm
IP RatingIP40
IlluminationIlluminated
Product Overview
The ITS13FV3SR is an illuminated surface-mount Tactile Switch features NO momentary action and red/green bicolour LED. It has silver-plated brass gull-wing terminals.
- Vertical surface mounting
- 500000-cycle Operating life
- -25 to 70°C Operating temperature range
Applications
Consumer Electronics, Medical, Test & Measurement, Imaging, Video & Vision, Audio, Computers & Computer Peripherals, Security, Communications & Networking
Technical Specifications
Product Range
ITS Series
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
7.5mm x 7mm
Illumination
Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
IP40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005