Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31J LFS
Order Code2435311
Product RangeKSE Series
Also Known AsY17K11531FP
Technical Datasheet
5,869 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.307 |
50+ | €0.291 |
100+ | €0.275 |
250+ | €0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEM31J LFS
Order Code2435311
Product RangeKSE Series
Also Known AsY17K11531FP
Technical Datasheet
Switch TerminalsSMD
Product RangeKSE Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force150gf
Contact Rating50mA at 32VDC
Operating Force1.5N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The KSEM31J LFS is a low-profile Tactile Switch with J bend terminals for a wide range of price-sensitive applications, including smart meters, smoke/fire detectors and carbon monoxide detectors. The momentary-action tactile switch combines rugged IP67-rated sealing, reliability and a long-operating life with a new optimized and economical design. The tactile switch provides the reliability and ruggedness required for harsh environment conditions.
- SPST-NO Contact Configuration
- Low Profile
- J Terminations
- Momentary Action
- 1.5N Operating Force
- 3.1 mm height actuator
- 300,000-operation Operating Life
- IP67 Protection Rating
Applications
Metering, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
KSE Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
150gf
Operating Force
1.5N
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025