Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFG
Order Code1201432
Product RangeKSU Series
Technical Datasheet
1,112 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.260 |
25+ | €1.200 |
50+ | €1.130 |
100+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSU213WLFG
Order Code1201432
Product RangeKSU Series
Technical Datasheet
Product RangeKSU Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom32V
External Height5.1mm
External Width7mm
External Depth3.1mm
Product Overview
The KSU213WLFG is a single-pole single-throw (SPST) micro mini surface-mount Detect Switch with gull-wing termination, standard metal actuator, momentary action function and NO contact. The KSU series switch has gold contact. Infrared reflow solderability is compatible with lead free soldering process.
- Low actuating force
- Compatible with pick and place machines
- 1.1N (110g) Actuation force
Applications
Audio, Communications & Networking, Portable Devices, Medical, Automotive
Technical Specifications
Product Range
KSU Series
Switch Terminals
Solder
Contact Voltage DC Nom
32V
External Width
7mm
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
5.1mm
External Depth
3.1mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272