Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202021MA04Q
Order Code2435159
Product RangeL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.720 |
| 5+ | €5.240 |
| 10+ | €4.760 |
| 20+ | €4.400 |
| 50+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€5.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202021MA04Q
Order Code2435159
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max125V
OrientationRight Angle
Product Overview
The L202021MA04Q is a double-pole double-throw (DPDT) Miniature Slide Switch with PC through-hole terminations, 0.335-inch high black nylon 6/6 actuator. The L series switch has silver plated copper contact and black 6/6 nylon housing.
- Positive detent
- Enclosed housing
Applications
Communications & Networking, Lighting
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
125V
Switch Operation
On
Product Range
L Series
Contact Voltage AC Max
250V
Orientation
Right Angle
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402