Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.515 |
50+ | €0.488 |
100+ | €0.460 |
250+ | €0.419 |
Product Information
Alternatives for OS102011MS2QN1
2 Products Found
Product Overview
The OS102011MS2QN1 is a single-pole single-throw Miniature Slide Switch with On-On function, non-shorting timing, vertical orientation, copper alloy silver plated contacts and brass silver plated terminals. 100MΩ insulation resistance, 500V dielectric strength black POM actuator and sealed terminal. The OS series miniature slide switch is made with Halogen-free materials and comes with a variety of actuators and terminations, optional PC or panel mounting, shorting or non-shorting contacts and gold or silver plating. These features make the OS series attractive to designers in the test & measurement equipment, computer peripheral & network product and consumer products industries.
Applications
Test & Measurement, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
SPDT
Through Hole
100mA
12V
No SVHC (10-Jun-2022)
On-On
OS
-
Vertical
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate