Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS202011MS2QS1
Order Code2435102
Product RangeOS Series
Your Part Number
Technical Datasheet
2,791 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.849 |
| 10+ | €0.720 |
| 25+ | €0.670 |
| 50+ | €0.650 |
| 100+ | €0.637 |
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS202011MS2QS1
Order Code2435102
Product RangeOS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeOS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Product Overview
The OS202011MS2QS1 is a through-hole mount Miniature Slide Switch with ON-ON switch operation and DPDT contact configuration. It features shorting contacts.
- 10000 Cycles mechanical and electrical life
- 20mΩ or less Contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Dielectric strength for 1 minute
- -30 to +70°C Operating temperature
- Phenolic resin base
- Black POM actuator
- Copper alloy silver-plated or gold movable contact
- Brass, silver-plated stationary contacts
- Brass, silver-plated terminals
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
On-On
Product Range
OS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009