Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS203013MT7QN1
Order Code2435099
Product RangeOS Series
Technical Datasheet
505 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.783 |
| 50+ | €0.721 |
| 100+ | €0.659 |
| 250+ | €0.572 |
Price for:Each
Minimum: 10
Multiple: 10
€7.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS203013MT7QN1
Order Code2435099
Product RangeOS Series
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product RangeOS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Product Overview
The OS203013MT7QN1 is a double-pole triple-throw (DP3T) through-hole vertical Miniature Slide Switch with ON-OFF-ON function. The OS series switch has phenolic resin base, black POM actuator, silver or gold plated copper alloy movable contact and silver plated brass stationary contacts.
- 20mΩ or less Contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- Halogen free material
Applications
Test & Measurement, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Panel Mount
Contact Current Max
300mA
Contact Voltage DC Max
30V
Switch Operation
On-Off-On
Product Range
OS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Alternatives for OS203013MT7QN1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00245