Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-220-07A R
Order Code3263293
Product RangeRB Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.380 |
25+ | €1.310 |
50+ | €1.260 |
100+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-220-07A R
Order Code3263293
Product RangeRB Series
Technical Datasheet
Sensor Body MaterialNylon 46 (Polyamide 46)
Sensor Body MaterialNylon (Polyamide)
Beam Angle90°
Output Current1mA
Switching Voltage5VDC
Product RangeRB Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Body Material
Nylon 46 (Polyamide 46)
Beam Angle
90°
Switching Voltage
5VDC
SVHC
No SVHC (15-Jan-2018)
Sensor Body Material
Nylon (Polyamide)
Output Current
1mA
Product Range
RB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343