Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-3R0232-50
Order Code3263266
Product RangeRB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRB-3R0232-50
Order Code3263266
Product RangeRB Series
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Beam Angle50°
Output Current1mA
Switching Voltage3VDC
Product RangeRB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Output Current
1mA
Product Range
RB Series
Beam Angle
50°
Switching Voltage
3VDC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02