Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA01H0BD
Order Code3263306
Product RangeSDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.220 |
25+ | €1.130 |
50+ | €1.070 |
100+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA01H0BD
Order Code3263306
Product RangeSDA Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleFlush Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
SDA Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for SDA01H0BD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005