Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H1SBDR
Order Code3941616
Product RangeSDA Series
Technical Datasheet
687 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.960 |
10+ | €1.650 |
25+ | €1.530 |
50+ | €1.450 |
100+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA04H1SBDR
Order Code3941616
Product RangeSDA Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
SDA Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for SDA04H1SBDR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000931