Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1
Order Code2320114
Product RangeTDA
Technical Datasheet
267 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
5+ | €2.370 |
10+ | €2.160 |
20+ | €1.970 |
50+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDA06H0SB1
Order Code2320114
Product RangeTDA
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Contact Voltage DC Max24V
Product RangeTDA
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TDA series half-pitch DIP Switch features ultra-miniature surface-mount and bifurcated contact for increased electrical reliability. Process sealed for surface mount soldering and washable processing. Suitable for use with hand-held electronic devices, portable computer and electronic devices and instrumentation controls applications.
- 1000 Cycles mechanical and electrical life
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 300VAC Minimum dielectric strength
- 4.9N Maximum operating force
- UL94V-0 Flammability rated PPS case and cover
- UL94V-0 Flammability rated LCP actuator
- Copper alloy with gold plate over nickel plate contacts
- Copper alloy with gold flash over nickel plate terminals
- -40 to 85°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Contact Voltage DC Max
24V
Switch Type
DIP Sealed
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Product Range
TDA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for TDA06H0SB1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001852