Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP12SH8AVBE
Order Code2931705
Product RangeTP Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.000 | 
| 5+ | €8.390 | 
| 10+ | €7.770 | 
| 20+ | €6.740 | 
Price for:Each
Minimum: 1
Multiple: 1
€9.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP12SH8AVBE
Order Code2931705
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TP Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Technical Docs (3)
Alternatives for TP12SH8AVBE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002