Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01ABE
Order Code2435185
Product RangeTS Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.420 |
5+ | €6.800 |
10+ | €6.170 |
20+ | €5.710 |
50+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTS01ABE
Order Code2435185
Product RangeTS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTS Series
Contact Current Max3A
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationRight Angle
Product Overview
The TS01ABE is a single-pole double-throw (SPDT) Tiny Slide Switch with right angle PC through-hole termination and ON-NONE-ON function. The TS series switch has gold plated copper alloy, black nylon actuator and stainless steel housing. Reliable contact design ensures long electrical life. Epoxy terminal-seal compatible with bottom wash cleaning.
- Epoxy seal
- 1000Vrms at sea level Minimum dielectric strength
- -30 to 85°C Operating temperature range
Applications
Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
20V
Switch Operation
On-None-On
Product Range
TS Series
Contact Voltage AC Max
20V
Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454