Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY101132C203NQ
Order Code1201399
Product RangeY Series
Technical Datasheet
178 In Stock
216 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.400 |
| 5+ | €17.140 |
| 10+ | €15.880 |
| 20+ | €14.620 |
| 50+ | €13.620 |
Price for:Each
Minimum: 1
Multiple: 1
€18.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY101132C203NQ
Order Code1201399
Product RangeY Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeY Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
The Y101132C203NQ is a single-pole single-throw 2-position Tumbler Key Switch Lock with flat actuator style and 90° angle of throw. Zinc alloy with stainless steel facing lock, two nickel-plated brass keys, with code number, standard keys, glass filled polyester housing, silver-plated copper Q contacts, zinc alloy mounting nut, zinc-plated steel mounting clip, nickel-plated brass dress nut and epoxy terminal seal.
- UL94V-0 Flammability rating
- Anti-static switch - exceeds 20kVDC static resistance
- Wire leads and harnesses available
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Switch Operation
-
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050765