Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJBL
Manufacturer Part NoCONTROL 24CT MICRO
Order Code3401318
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0050036904650
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €176.670 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€176.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJBL
Manufacturer Part NoCONTROL 24CT MICRO
Order Code3401318
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0050036904650
Technical Datasheet
Transformer Power Tappings9, 4, 2, 1W
Frequency Response Min85Hz
Frequency Response Max25kHz
External Width195mm
External Depth106mm
Product RangeJBL Control
SVHCTo Be Advised
Product Overview
The Control 24CT Micro is a compact in-ceiling speaker, providing full high quality sound for background music and music/paging systems.
- Coaxially mounted drivers
- Injection Moulded Graphite (IMG) cone driver
- Polycarbonate tweeter
- Multi-tap transformer for 70V/100V systems
- Extremely wide 150° coverage
- Smooth frequency response
- Shallow steel back-can
- Packaged with grille, back-can and tile rails for fast installation
Technical Specifications
Transformer Power Tappings
9, 4, 2, 1W
Frequency Response Max
25kHz
External Depth
106mm
SVHC
To Be Advised
Frequency Response Min
85Hz
External Width
195mm
Product Range
JBL Control
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.14