0
0 Items€0.00
ex VAT
ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2532648
Each
1+
€87.550
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65
Screw
Surface Mount
CSA, IEC, UL
Eaton P1
3793938

RoHS

Each
1+
€492.100
Min: 1 / Mult: 1
3 Pole
690V
16A
IP66
-
-
-
8146/5-V37
1390458

RoHS

Each
1+
€51.800
5+
€49.210
10+
€48.230
20+
€47.240
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Box Terminal
DIN Rail Mount
CCC, CE, CSA, UL, VDE
SENTRON 3LD
3454864

RoHS

Each
1+
€516.320
Min: 1 / Mult: 1
3 Pole
690V
250A
IP40
Screw
Surface Mount
CE
SENTRON 3VT
3454539

RoHS

Each
1+
€288.820
Min: 1 / Mult: 1
3 Pole
690V
125A
IP40
Lug Terminal
-
CCC, CE, EAC, VDE
SENTRON 3VA
Each
1+
€70.400
5+
€68.240
10+
€66.020
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
Eaton P1
3211940
Each
1+
€57.100
5+
€55.360
10+
€53.550
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
Eaton P1
1841485

RoHS

Each
1+
€24.760
5+
€24.000
10+
€23.620
20+
€23.240
Min: 1 / Mult: 1
3 Pole
750V
25A
IP65
Screw
-
UL
OT
1710474

RoHS

Each
1+
€29.750
3+
€27.570
10+
€25.690
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
1710493

RoHS

Each
1+
€48.300
3+
€44.930
10+
€42.000
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
1841507

RoHS

Each
1+
€36.720
5+
€35.590
10+
€34.880
Min: 1 / Mult: 1
3 Pole
750V
40A
IP20
Screw
Door Mount
IEC 60947-3, UL 508, CSA
OT
3203323
Each
1+
€56.100
5+
€54.370
10+
€52.620
Min: 1 / Mult: 1
3 Pole
440V
25A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
Eaton P1
1841492

RoHS

Each
1+
€46.500
5+
€45.060
10+
€44.160
Min: 1 / Mult: 1
4 Pole
750V
63A
-
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
1710490

RoHS

Each
1+
€31.470
3+
€29.270
10+
€27.360
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
3203311
Each
1+
€48.890
5+
€47.420
10+
€46.650
20+
€45.870
Min: 1 / Mult: 1
3 Pole
440V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
Eaton P1
3203281
Each
1+
€51.710
5+
€50.130
10+
€48.460
20+
€47.490
Min: 1 / Mult: 1
2 Pole
440V
20A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
Eaton P1
3203347
Each
1+
€132.000
5+
€127.970
10+
€123.820
Min: 1 / Mult: 1
3 Pole
440V
63A
IP65
Screw
Front Mount
IEC/EN 60204-1, VDE
Eaton P3
1841487

RoHS

Each
1+
€25.440
5+
€24.660
10+
€24.260
20+
€23.860
Min: 1 / Mult: 1
3 Pole
750V
40A
IP20
Screw
Surface Mount
IEC 60947-3, UL 508, CSA
OT
3211952
Each
1+
€62.300
5+
€60.390
10+
€58.450
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
Rear Mount
CSA, EN, IEC, UL
Eaton P1
1710467

RoHS

Each
1+
€22.140
3+
€20.520
10+
€19.120
Min: 1 / Mult: 1
4 Pole
690V
20A
IP65
Screw
-
CSA, EN, IEC, UL
LB
1710472

RoHS

Each
1+
€27.310
3+
€25.310
10+
€23.580
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
1841495

RoHS

Each
1+
€70.880
5+
€68.710
10+
€67.340
Min: 1 / Mult: 1
3 Pole
750V
100A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
3203293
Each
1+
€71.280
5+
€69.070
10+
€67.690
Min: 1 / Mult: 1
2 Pole
690V
32A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
T3
3211976
Each
1+
€153.000
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65
Screw
Floor Mount
CSA, EN, IEC, UL
Eaton P3
3203335
Each
1+
€74.200
5+
€71.900
10+
€69.620
Min: 1 / Mult: 1
3 Pole
440V
32A
IP65
Screw
Front Mount
CSA, EN, IEC, UL
Eaton P1
1-25 of 2042 items
of 82 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account